Bott 41003683.16V Portable Steel Workbench, 300kg Max Load Adjustable Height, 1.14 m x 750mm x 750 mm
- RS Stock No.:
- 620-560
- Mfr. Part No.:
- 41003683.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€959.78
(exc. VAT)
€1,180.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €959.78 |
*price indicative
- RS Stock No.:
- 620-560
- Mfr. Part No.:
- 41003683.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 750mm | |
| Colour | Light Grey | |
| Width | 750mm | |
| Height | 1.14m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | ISO 14001:2015 | |
| Model Number | 41003683.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 750mm | ||
Colour Light Grey | ||
Width 750mm | ||
Height 1.14m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals ISO 14001:2015 | ||
Model Number 41003683.16V | ||
Non Compliant
- COO (Country of Origin):
- GB
The Bott Mobile heavy-duty framework benches feature a braced structure with up to 1200kg UDL capacity. Mobile models are equipped with 125mm diameter castors and support up to 300kg UDL capacity.
Fixed or Adjustable working height
Choice of 40mm thick worktops
Related links
- Bott 41003684.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 750 mm
- Bott 41003685.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 750 mm
- Bott 41003691.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 2 m
- Bott 41003693.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 2 m
- Bott 41003690.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 1.5 m
- Bott 41003692.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 2 m
- Bott 41003694.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 2 m
- Bott 41003687.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 1.5 m
