Bott 41004183.16V Portable Steel Workbench, 300kg Max Load Adjustable Height, 1.14 m x 900mm x 2 m

Subtotal (1 unit)*

€2,032.62

(exc. VAT)

€2,500.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,032.62

*price indicative

RS Stock No.:
620-571
Mfr. Part No.:
41004183.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Portable

Yes

Material

Steel

Maximum Load

300kg

Length

2m

Colour

Light Grey

Width

900mm

Height

1.14m

Adjustable Height

Yes

Clamp Included

No

Model Number

41004183.16V

Standards/Approvals

ISO 14001:2015 by NQA

Non Compliant

COO (Country of Origin):
GB
The Bott Heavy-duty framework benches feature a braced structure with up to 1200kg UDL capacity. Mobile models are equipped with 125mm diameter castors and support up to 300kg UDL capacity.

Fixed or Adjustable working height

„Choice of 40mm thick worktops

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy