Bott 41004201.16V Portable Steel Workbench, 350kg Max Load Adjustable Height, 1.14 m x 900mm x 2 m
- RS Stock No.:
- 620-591
- Mfr. Part No.:
- 41004201.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,620.17
(exc. VAT)
€1,992.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,620.17 |
*price indicative
- RS Stock No.:
- 620-591
- Mfr. Part No.:
- 41004201.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 350kg | |
| Length | 2m | |
| Width | 900mm | |
| Colour | Light Grey | |
| Height | 1.14m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Model Number | 41004201.16V | |
| Standards/Approvals | ISO 14001:2015 | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 350kg | ||
Length 2m | ||
Width 900mm | ||
Colour Light Grey | ||
Height 1.14m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Model Number 41004201.16V | ||
Standards/Approvals ISO 14001:2015 | ||
Non Compliant
- COO (Country of Origin):
- GB
The Bott Heavy-duty framework benches feature a braced structure with up to 1200kg UDL capacity. Mobile models are equipped with 125mm diameter castors and support up to 300kg UDL capacity.
Fixed or Adjustable working height
Choice of 40mm thick worktops
Related links
- Bott 41004201.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 2 m
- Bott 41004201.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004199.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 2 m
- Bott 41004169.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004167.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004168.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004200.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 2 m
- Bott 41004186.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 2 m
