Bott 41004160.16V Portable Sheet Steel Workbench, 350kg Max Load, 840 mm x 900mm x 2 m
- RS Stock No.:
- 620-644
- Mfr. Part No.:
- 41004160.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,418.07
(exc. VAT)
€2,974.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,418.07 |
*price indicative
- RS Stock No.:
- 620-644
- Mfr. Part No.:
- 41004160.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 350kg | |
| Length | 2m | |
| Colour | Light Grey | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004160.16V | |
| Standards/Approvals | ISO 14001:2015 | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 350kg | ||
Length 2m | ||
Colour Light Grey | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004160.16V | ||
Standards/Approvals ISO 14001:2015 | ||
Non Compliant
- COO (Country of Origin):
- GB
The Bott Heavy-duty framework benches feature a braced structure with up to 1200kg UDL capacity. Mobile models are equipped with 125mm diameter castors and support up to 300kg UDL capacity.
Fixed or Adjustable working height
Choice of 40mm thick worktops
Related links
- Bott 41004162.16V Portable Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004176.16V Portable Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004161.16V Portable Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004177.16V Portable Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004193.16V Portable Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004175.16V Portable Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004192.16V Portable Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004194.16V Portable Sheet Steel Workbench 840 mm x 900mm x 2 m
