HAZET 179NW-8 Steel Workbench, 1t Max Load, 964 mm x 600mm x 1.15 m
- RS Stock No.:
- 645-047
- Mfr. Part No.:
- 179NW-8
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€2,872.86
(exc. VAT)
€3,533.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,872.86 |
*price indicative
- RS Stock No.:
- 645-047
- Mfr. Part No.:
- 179NW-8
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Material | Steel | |
| Maximum Load | 1t | |
| Length | 1.15m | |
| Colour | Blue | |
| Width | 600mm | |
| Height | 964mm | |
| Adjustable Height | No | |
| Model Number | 179NW-8 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Material Steel | ||
Maximum Load 1t | ||
Length 1.15m | ||
Colour Blue | ||
Width 600mm | ||
Height 964mm | ||
Adjustable Height No | ||
Model Number 179NW-8 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Tool Trolley is meticulously engineered for storage efficiency and optimal functionality in demanding workshop environments. Designed to accommodate a comprehensive 244-piece tool assortment, it is equipped with eight flat drawers and a 30 mm wood multiplex birch work surface that is both oiled and replaceable. This Durable construction ensures that tools remain organised and easily accessible, thereby enhancing productivity. The trolley boasts a complete welded body structure, providing robust support for daily use, while its large wheels and swivel castors ensure easy manoeuvrability. Furthermore, an innovative locking mechanism secures the drawers and door, safeguarding tools while maintaining a tidy workspace.
Robust and fully welded construction designed for rigorous daily workshop tasks
Eight flat drawers provide ample storage space, allowing for efficient organisation of tools
A 30 mm oiled wood multiplex birch work surface enhances durability while being easily replaceable
Cable aperture on the rear panel facilitates charging of battery-powered devices whilst the trolley is locked
Large, high-capacity wheels ensure precision ball-bearing performance and easy mobility, even under heavy loads
Drawers slide out 100% with self-closing ball-bearing telescopic rails for effortless access
Constructed with optimised edge protection to prevent damage and ensure long-term use
Dimensions of 1150 mm x 600 mm x 964 mm provide a Compact yet spacious design, suitable for various workshop setups
Related links
- HAZET 130-1 Steel Workbench 845 mm x 760mm x 2 m
- Bott 41003634.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 750 mm
- Bott 41003633.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 750 mm
- Bott 41003632.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 750 mm
- Gedore 1502 Portable Steel Workbench 870 mm x 950mm x 550 mm
- Bott 41003631.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 750 mm
- Gedore 1504 Portable Steel Workbench 985 mm x 1.1m x 550 mm
- SOFAME W010010626BI Steel 1t Max Load Adjustable Height, 1.048 m x 750mm x 2 m
