Bott Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 659-801
- Mfr. Part No.:
- 16921615.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€668.94
(exc. VAT)
€822.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €668.94 |
*price indicative
- RS Stock No.:
- 659-801
- Mfr. Part No.:
- 16921615.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Adjustable Workstand | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Adjustable Workstand | ||
Portable No | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height work stand is designed for versatility and practicality in various workshop settings. It features a robust steel channel framework paired with a 30mm lino worktop, allowing for flexible configuration to suit individual needs. The integrated cupboard, with dimensions of 525x550x600mm, offers ample storage with a single reinforced door and one adjustable height galvanised steel shelf, capable of holding up to 75kg. With a height adjustment range from 780mm to 930mm, this work stand caters to different working postures, enhancing ergonomic comfort while utilising durable powder-coated finishes in light grey, ensuring lasting aesthetics and functionality.
Constructed with a robust steel channel for enhanced durability
Adjustable height design promotes ergonomic working conditions
Features a spacious cupboard with a reinforced door for secure storage
Equipped with a galvanised steel shelf that supports up to 75kg
Lino worktop allows for easy maintenance and cleaning
Finished in a durable powder coat to withstand daily use
Compact dimensions of 700x600mm make it suitable for various spaces
Designed with a contemporary light grey colour for modern aesthetics
Provides flexibility in workspace organisation and layout
Related links
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 1500 mm
- Crimp Tool Positioners, Turrets & Locators
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits | Ferrule Tool Kit
