Bott 41004141.16V Portable Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- RS Stock No.:
- 661-631
- Mfr. Part No.:
- 41004141.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€874.82
(exc. VAT)
€1,076.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €874.82 |
*price indicative
- RS Stock No.:
- 661-631
- Mfr. Part No.:
- 41004141.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Framework Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 1.14m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004141.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Framework Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Length 1.5m | ||
Width 900mm | ||
Height 1.14m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004141.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height mobile framework bench is designed for versatility in both workshops and workspaces, offering an innovative solution for varying tasks. Constructed with a heavy-duty steel channel frame and equipped with 125mm diameter castors, this bench provides mobility without compromising on stability. Its generous 40mm multiplex wood worktop is perfect for a range of applications, while the adjustable height feature allows users to switch seamlessly between seated and standing positions. Finished in a durable powder coat paint in RAL 7035 light grey, this bench not only enhances functionality but also adds a contemporary touch to any environment.
Heavy-duty steel channel framework ensures long-lasting durability
125mm diameter castors allow for easy mobility across different surfaces
Adjustable height range of 840-1140mm caters to various user preferences
40mm multiplex wood worktop offers a strong and reliable work surface
Finished in RAL 7035 light grey for a sleek and modern appearance
Optional storage units enhance overall workspace organisation
Powder-coated surface provides resistance against wear and tear
Related links
- Bott 41004142.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- Bott 41004165.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004180.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004197.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004196.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004198.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004179.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004206.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
