Bott 41003229.24V Sheet Steel Workbench, 375kg Max Load, 840 mm x 750mm x 2 m

Subtotal (1 unit)*

€1,443.50

(exc. VAT)

€1,775.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,443.50

*price indicative

RS Stock No.:
662-496
Mfr. Part No.:
41003229.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

375kg

Length

2m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41003229.24V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio Pedestal Bench MPX with 5 Drawer Cabinet is a premium-grade workstation built for industrial durability and efficient organization. With dimensions of 2000x750x840 mm, it combines a robust steel pedestal frame, a 40 mm multiplex worktop, and a high-capacity drawer cabinet for versatile use.

5 drawers with 100% extension slides

Steel channel pedestal legs for enhanced stability

Total load capacity up to 1200 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy