Bott Portable Steel Workbench, 300kg Max Load Adjustable Height, 910 mm x 1m x 600 mm

Subtotal (1 unit)*

€606.94

(exc. VAT)

€746.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€606.94

*price indicative

RS Stock No.:
127-1518
Mfr. Part No.:
16922700.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Portable

Yes

Material

Steel

Maximum Load

300kg

Length

600mm

Colour

Grey

Width

1m

Height

910mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Heavy Duty Steel Workshop Trolley


Heavy duty welded mobile Steelworkbench with full depth base shelf ideal for busy workshops where workspace is a premium.

Steel construction for strength and long service life

Durable 125mm swivel castors with brakes for mobility and stability

Powder coated finished in RAL7035 Grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy