Treston 10049032P Workbench, 500kg Max Load Adjustable Height, 1.12 m x 1.5m x 750 mm
- RS Stock No.:
- 135-7210
- Mfr. Part No.:
- 10049032P
- Manufacturer:
- Treston
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 135-7210
- Mfr. Part No.:
- 10049032P
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Portable | No | |
| Maximum Load | 500kg | |
| Length | 750mm | |
| Colour | Grey | |
| Width | 1.5m | |
| Height | 1.12m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Model Number | 10049032P | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Portable No | ||
Maximum Load 500kg | ||
Length 750mm | ||
Colour Grey | ||
Width 1.5m | ||
Height 1.12m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Model Number 10049032P | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
Concept Work Bench Support Frame
Concept workbench frame for creating work spaces that meet the needs of the operator. These highly adaptable workbench stations offer excellent stability, ergonomic features and can hold heavy loads of up to 500 kg. The work tables can be constructed in multiple bench variations and reconfigured easily with an Allen key. Providing optimal space, operator movement and productivity in any work environment. Ideal for electronics industry, quality control, packing and assembly environments.
Features and Benefits
• Easy to construct
• Easy to adjust with an Allen key
• Excellent stability
• Can hold up to 500 kg
Work Bench Frames
Note
Frame only, tops sold seperately
Related links
- Treston 10049034P Workbench 1.12 m x 2m x 750 mm
- Treston C13041110 Steel Workbench 850 mm x 1.5m x 750 mm
- Treston 10349032P Epoxy Powder Coated Steel Workbench 1.1 m x 1.5m x 750 mm
- Teng Tools TWB2000 Granite Workbench 1.02 m x 2m x 800 mm
- Bott 41002022.19V Sheet Steel Workbench 840 mm x 1.5m x 750 mm
- Bott Portable Sheet Steel Workbench 840 mm x 1.5m x 750 mm
- Bott 41002022.77v Sheet Steel Workbench 840 mm x 1.5m x 750 mm
- Bott 41002025.19V Sheet Steel Workbench 840 mm x 1.5m x 750 mm
