Treston TPH715 Workbench, 300kg Max Load Adjustable Height, 1.55 m x 1.5m x 700 mm
- RS Stock No.:
- 135-7347
- Distrelec Article No.:
- 180-16-149
- Mfr. Part No.:
- TPH715
- Manufacturer:
- Treston
Subtotal (1 unit)*
€1,293.42
(exc. VAT)
€1,590.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,293.42 |
*price indicative
- RS Stock No.:
- 135-7347
- Distrelec Article No.:
- 180-16-149
- Mfr. Part No.:
- TPH715
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Workbench | |
| Sub Type | Workbench with Shelf | |
| Portable | No | |
| Maximum Load | 300kg | |
| Length | 700mm | |
| Colour | Grey | |
| Width | 1.5m | |
| Height | 1.55m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Model Number | TPH715 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Workbench | ||
Sub Type Workbench with Shelf | ||
Portable No | ||
Maximum Load 300kg | ||
Length 700mm | ||
Colour Grey | ||
Width 1.5m | ||
Height 1.55m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Model Number TPH715 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
Treston Workbench
The Treston TP series workbench has a length of 1500mm, a width of 700mm and adjustable height from 650mm to 900mm. It has a pair of uprights and an adjustable shelf with a width of 1500m, depth of 310mm and adjustable height from 1080mm to 1550mm. This workbench is easy to assemble with an Allen key and ideal for heavy-duty work. The TP workbench is standard benches suitable for a broad range of tasks and environments when fitted with accessories. These benches are ideal for testing, packing, repairing and inspecting. The bench frame is epoxy coated steel in grey.
Features and Benefits
Maximum load capacity 300kg
Maximum load capacity of shelf is 50kg
Ergonomically designed
Resistance of 10E8Ω
Related links
- Treston TPH715 ESD Workbench 1.55 m x 1.5m x 700 mm
- Treston TPH718 Workbench 1.55 m x 1.8m x 700 mm
- Treston TPH712 Workbench 1.55 m x 1.2m x 700 mm
- Treston TPH712 ESD Workbench 1.55 m x 1.2m x 700 mm
- Treston TPH718 ESD Workbench 1.55 m x 1.8m x 700 mm
- RS PRO Workbench 1.55 m x 1.8m x 700 mm
- RS PRO TPH918 ESD Workbench 1.55 m x 1.8m x 900 mm
- Treston TP715 ESD Workbench 900 mm x 1.5m x 700 mm

