Bott Steel Workbench, 800kg Max Load Adjustable Height, 840 mm x 2m x 750 mm
- RS Stock No.:
- 177-0271
- Mfr. Part No.:
- 41002073.11v
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,983.71
(exc. VAT)
€2,439.96
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,983.71 |
*price indicative
- RS Stock No.:
- 177-0271
- Mfr. Part No.:
- 41002073.11v
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 800kg | |
| Length | 750mm | |
| Colour | Grey, Blue | |
| Width | 2m | |
| Height | 840mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 800kg | ||
Length 750mm | ||
Colour Grey, Blue | ||
Width 2m | ||
Height 840mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Work Bench
The Bott Cubio basic storage cupboard bench has a length of 2000mm, depth of 750mm and height of 840mm. It is made of steel and has a maximum load of 800kg. It is an attractive and functional storage system designed for space maximisation, durability and easy access cleaning. This storage bench features six fully expandable drawers and an open middle section with half depth base.
Features and Benefits
6 x 75kg UDL capacity drawers
4 x 150mm(h) drawers
2 x 200mm(h) drawers
40mm thick multiplex
Storage framework design that enables easy underneath cleaning
Related links
- Bott Sheet Steel Workbench 840 mm x 2m x 750 mm
- Bott Steel Workbench 840 mm x 2m x 750 mm
- Bott 41002055.19V Sheet Steel Workbench 840 mm x 2m x 750 mm
- Bott 41002072.77v Sheet Steel Workbench 840 mm x 2m x 750 mm
- Bott 41002124.77v Portable Sheet Steel Workbench 840 mm x 2m x 750 mm
- Bott Steel Workbench 840 mm x 750mm x 1.5 m
- Bott Steel Workbench Adjustable Height, 1.14 m x 2m x 750 mm
- Treston 10349034P Epoxy Powder Coated Steel Workbench 1.1 m x 2m x 750 mm
