BETA 056000201 Metal Workbench, 1.2t Max Load, 930 mm x 2m x 2 m
- RS Stock No.:
- 191-5819
- Mfr. Part No.:
- 056000201
- Manufacturer:
- BETA
Subtotal (1 unit)*
€1,233.96
(exc. VAT)
€1,517.77
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,233.96 |
*price indicative
- RS Stock No.:
- 191-5819
- Mfr. Part No.:
- 056000201
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Metal | |
| Maximum Load | 1.2t | |
| Length | 2m | |
| Width | 2m | |
| Colour | Orange | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 056000201 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Portable No | ||
Material Metal | ||
Maximum Load 1.2t | ||
Length 2m | ||
Width 2m | ||
Colour Orange | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 056000201 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
BETA Workbench, 2m Length, 1200kg Maximum Load - C56-O
This workbench provides a stable, fixed-height surface tailored for industrial workshop tasks in automation, electronics, electrical and mechanical sectors. Finished in orange, it is constructed from metal to serve as a dedicated workstation for assembly, inspection and heavy component handling without portability or adjustable height features.
Features and Benefits:
• Supports a maximum load of 1200 kg for heavy assemblies
• Fixed tabletop height of 898mm for consistent ergonomic set-up
• 2 m length to accommodate long assemblies and multiple stations
• 640mm width for Compact footprint in narrow bays
• Robust metal build for sustained industrial use
• No clamps included enabling custom fixturing choices
• Fixed tabletop height of 898mm for consistent ergonomic set-up
• 2 m length to accommodate long assemblies and multiple stations
• 640mm width for Compact footprint in narrow bays
• Robust metal build for sustained industrial use
• No clamps included enabling custom fixturing choices
Applications
• Suitable for component assembly lines in automation plants
• Ideal for electronics bench testing and diagnostic work
• Used for mechanical sub-assembly and parts staging
• Can be used for electrical panel fitment and wiring tasks
• Suitable for garage areas requiring heavy load surfaces
• Ideal for electronics bench testing and diagnostic work
• Used for mechanical sub-assembly and parts staging
• Can be used for electrical panel fitment and wiring tasks
• Suitable for garage areas requiring heavy load surfaces
Is the unit designed to be moved regularly within a facility?
No, it is not portable and is intended for stationary installation where continuous stability is required.
Can I add bespoke fixtures or clamping systems?
Yes, as no clamp is supplied you can fit customer-specific fixturing to the tabletop to suit process requirements.
What material considerations affect long-term durability in workshops?
The metal construction offers resistance to deformation under load and is suitable for repeated daily industrial use when maintained in standard shop conditions.
How narrow a workspace will this bench occupy?
The working width measures 640 mm, allowing it to be positioned in tighter work aisles while still supporting sizeable equipment.
Related links
- Bott Steel Workbench 930 mm x 2m x 600 mm
- Bott 41003628.16V Portable Stainless Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41003629.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41003627.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41003630.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- SAM ETAB-200PT1TP Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200PT5 Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200PT6 Metal Workbench, 880 mm x 2m x 2 m
