SAM Wood Workbench, 870 mm x 1.5m x 2 m
- RS Stock No.:
- 221-4448
- Mfr. Part No.:
- 1506-PM
- Manufacturer:
- SAM
Subtotal (1 unit)*
€2,018.92
(exc. VAT)
€2,483.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,018.92 |
*price indicative
- RS Stock No.:
- 221-4448
- Mfr. Part No.:
- 1506-PM
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Wood | |
| Length | 2m | |
| Width | 1.5m | |
| Height | 870mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Wood | ||
Length 2m | ||
Width 1.5m | ||
Height 870mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Workshop - 1.5 Meter Wooden Top - 6 Drawer Chest is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Related links
- SAM 2012-PMA Beech Wood Workbench, 870 mm x 2m x 870 mm
- SAM Portable Wood Workbench Adjustable Height, 700 mm x 700mm x 870 mm
- SAM ETAB-200PT1 Metal Workbench, 880 mm x 1.5m x 2 m
- SAM ETAB-200PT1TE Metal Workbench, 880 mm x 1.5m x 750 mm
- SAM ETAB-150PT5 Metal Workbench, 880 mm x 1.5m x 1.5 m
- SAM ETAB-150PT4 Metal Workbench 880 mm x 1.5m x 1.5 m
- Bott Steel Workbench, 930 mm x 1.5m x 600 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 1.5m x 600 mm
