Bott Portable Steel Workbench, 300kg Max Load, 840 mm x 2m x 750 mm
- RS Stock No.:
- 252-0372
- Mfr. Part No.:
- 41002124.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,020.62
(exc. VAT)
€2,485.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,020.62 |
*price indicative
- RS Stock No.:
- 252-0372
- Mfr. Part No.:
- 41002124.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Full Cupboard/3 Drw/Full Cupboard | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 750mm | |
| Width | 2m | |
| Colour | Grey | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Full Cupboard/3 Drw/Full Cupboard | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 750mm | ||
Width 2m | ||
Colour Grey | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio mobile storage bench with full cupboard / 3 drawer cabinet / full cupboard is a heavy duty, steel channel framework with integrated storage units 125mm diameter castors and a 40mm multiplex wood worktop. Drawer configuration: 2x 150mm, 1x 200mm with 100% extension slides with two, perfo panel lined, reinforced 500mm high and 2 adjustable height, galvanized steel shelves. Finished in durable powder coat paint.
Drawer load capacity is 50 kg
Number of shelves are 2
Shelf load capacity 100kg
Width is 2000 mm
Depth is 750 mm
Height is 840 mm
Related links
- Bott Portable Steel Workbench 840 mm x 2m x 750 mm
- Bott Portable Steel Workbench 840 mm x 1.5m x 750 mm
- Bott Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002133.77v Portable Sheet Steel Workbench 840 mm x 2m x 750 mm
- Bott Portable Sheet Steel Workbench 840 mm x 1.5m x 750 mm
- Bott 41002133.19V Portable Sheet Steel Workbench 840 mm x 2m x 750 mm
- Bott Steel Workbench 840 mm x 2m x 750 mm
- Bott Steel Workbench 840 mm x 2m x 750 mm
