Stanley FatMax Express Fatmax Portable Workbench, 450kg Max Load, 800 mm x 600mm x 850 mm
- RS Stock No.:
- 257-7157
- Mfr. Part No.:
- FMST1-75672
- Manufacturer:
- Stanley FatMax
Subtotal (1 unit)*
€130.13
(exc. VAT)
€160.06
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.13 |
*price indicative
- RS Stock No.:
- 257-7157
- Mfr. Part No.:
- FMST1-75672
- Manufacturer:
- Stanley FatMax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley FatMax | |
| Product Type | Workbench | |
| Sub Type | Workbench | |
| Portable | Yes | |
| Maximum Load | 450kg | |
| Length | 850mm | |
| Colour | Black | |
| Width | 600mm | |
| Height | 800mm | |
| Clamp Included | Yes | |
| Standards/Approvals | RoHS | |
| Model Number | Express Fatmax | |
| Select all | ||
|---|---|---|
Brand Stanley FatMax | ||
Product Type Workbench | ||
Sub Type Workbench | ||
Portable Yes | ||
Maximum Load 450kg | ||
Length 850mm | ||
Colour Black | ||
Width 600mm | ||
Height 800mm | ||
Clamp Included Yes | ||
Standards/Approvals RoHS | ||
Model Number Express Fatmax | ||
- COO (Country of Origin):
- IL
The Stanley FatMax foldable workbench with telescopic handle for easy transport, can be used as support for long parts, large work area, the feet fold/unfold very quickly and easily, Metal feet Distributed load weight 450 kg.
Metal feet
Distributed load weight 450 kg
Related links
- Stanley Portable Polypropylene Workbench 800 mm x 850mm x 1.01 m
- Stanley Portable Polypropylene Workbench 739 mm x 610mm x 850 mm
- Bott 41004156.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Stanley Portable Resin Workbench 110 mm x 110mm x 690 mm
- Bott 41004179.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41003658.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 1.5 m
- Bott 41004166.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004180.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
