Bott Steel Workbench Adjustable Height, 930 mm x 1.5m x 600 mm

Subtotal (1 unit)*

€417.06

(exc. VAT)

€512.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€417.06

*price indicative

RS Stock No.:
272-3771
Mfr. Part No.:
16921504.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Framework Bench

Portable

No

Material

Steel

Length

600mm

Colour

RAL 7035

Width

1.5m

Height

930mm

Adjustable Height

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Framework bench is made from sheet steel material with finished in durable powder coat paint in RAL 7035 light grey. This framework bench has 1500 mm width, 600 mm depth and 780 to 930 mm adjustable height.

10 year guarantee

Robust steel channel

Framework with 30 mm multiplex wood worktop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy