Bott Portable Steel Workbench, 930 mm x 1.5m x 800 mm
- RS Stock No.:
- 272-3786
- Mfr. Part No.:
- 16922113.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€845.09
(exc. VAT)
€1,039.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €845.09 |
*price indicative
- RS Stock No.:
- 272-3786
- Mfr. Part No.:
- 16922113.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Mobile Framework Bench | |
| Portable | Yes | |
| Material | Steel | |
| Length | 800mm | |
| Colour | Light Grey | |
| Width | 1.5m | |
| Height | 930mm | |
| Adjustable Height | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Mobile Framework Bench | ||
Portable Yes | ||
Material Steel | ||
Length 800mm | ||
Colour Light Grey | ||
Width 1.5m | ||
Height 930mm | ||
Adjustable Height No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott mobile work stand is made from sheet steel material and finished in durable powder coat paint in RAL 7035 light grey. This work stand constructed with 1500 mm width, 800 mm depth and 930 mm height.
30 mm lino worktop
Robust construction
Steel channel and cross braced
Framework with full depth base shelf
Related links
- Bott Portable Steel Workbench, 930 mm x 1.5m x 800 mm
- Bott Portable Steel Workbench, 930 mm x 1.5m x 600 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 1.5m x 800 mm
- Bott Portable Steel Workbench, 930 mm x 1m x 800 mm
- Bott Portable Steel Workbench 840 mm x 1.5m x 750 mm
- Bott Portable Sheet Steel Workbench 840 mm x 1.5m x 750 mm
- Bott Steel Workbench Adjustable Height, 780 mm x 1.5m x 800 mm
- Bott Steel Workbench, 930 mm x 1.5m x 600 mm
