Treston 10349018P Epoxy Powder Coated Steel Workbench, 400kg Max Load Adjustable Height, 1.1 m x 1.8m x 600 mm
- RS Stock No.:
- 284-0386
- Mfr. Part No.:
- 10349018P
- Manufacturer:
- Treston
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-0386
- Mfr. Part No.:
- 10349018P
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Sub Type | Concept Workbench Frame | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Epoxy Powder Coated Steel | |
| Maximum Load | 400kg | |
| Length | 600mm | |
| Width | 1.8m | |
| Colour | Grey | |
| Height | 1.1m | |
| Adjustable Height | Yes | |
| Standards/Approvals | No | |
| Model Number | 10349018P | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Sub Type Concept Workbench Frame | ||
Product Type Workbench | ||
Portable No | ||
Material Epoxy Powder Coated Steel | ||
Maximum Load 400kg | ||
Length 600mm | ||
Width 1.8m | ||
Colour Grey | ||
Height 1.1m | ||
Adjustable Height Yes | ||
Standards/Approvals No | ||
Model Number 10349018P | ||
- COO (Country of Origin):
- FI
The Treston Concept Workbench Frame with ESD (Electrostatic Discharge) and Motor Adjustable features is a highly adaptable and ergonomic workbench designed for superior functionality. With its advanced design and a wide range of accessories, this workbench provides an optimal solution for various industrial and professional settings.
Epoxy powder-coated steel Frame material
Related links
- Treston 10349033P Epoxy Powder Coated Steel Workbench 1.1 m x 1.8m x 750 mm
- Treston 10349065P Epoxy Powder Coated Steel Workbench 1.1 m x 1.8m x 900 mm
- Treston 10349064P Epoxy Powder Coated Steel Workbench 1.1 m x 1.5m x 900 mm
- Treston 10349016P Epoxy Powder Coated Steel Workbench 1.1 m x 1.2m x 600 mm
- Treston 10349066P Epoxy Powder Coated Steel Workbench 1.1 m x 2m x 900 mm
- Treston 10349063P Epoxy Powder Coated Steel Workbench 1.1 m x 1.2m x 900 mm
- Treston 10349017P Epoxy Powder Coated Steel Workbench 1.1 m x 1.5m x 600 mm
- Treston 10349019P Epoxy Powder Coated Steel Workbench 1.1 m x 2m x 600 mm
