SAM ETAB-KIT200-3 Metal Workbench, 1t Max Load, 1.8 m x 750mm x 2 m
- RS Stock No.:
- 284-8961
- Mfr. Part No.:
- ETAB-KIT200-3
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€2,201.07
(exc. VAT)
€2,707.32
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,201.07 |
*price indicative
- RS Stock No.:
- 284-8961
- Mfr. Part No.:
- ETAB-KIT200-3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Material | Metal | |
| Maximum Load | 1t | |
| Length | 2m | |
| Width | 750mm | |
| Colour | Black | |
| Height | 1.8m | |
| Standards/Approvals | No | |
| Model Number | ETAB-KIT200-3 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Material Metal | ||
Maximum Load 1t | ||
Length 2m | ||
Width 750mm | ||
Colour Black | ||
Height 1.8m | ||
Standards/Approvals No | ||
Model Number ETAB-KIT200-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Workbench kit that optimizes your workspace and improves productivity. Our 2 meter long workbench can support a load of up to 1000 kg uniformly distributed. The kit is equipped with 7 practical drawers and perforated panels to allow you to store and organize all your tools securely and with great ease. The two risers, two high perforated panels and one side perforated panel allow you to organize your workspace efficiently and maximize storage space.
Sturdy workbench
Wooden TOP and a cabinet
High and side perforated panels
Related links
- SAM ETAB-KIT200-3 Metal Workbench 1.8 m x 750mm x 2 m
- SAM ETAB-KIT200-2 Metal Workbench 1.8 m x 750mm x 2 m
- SAM ETAB-KIT200-1 Metal Workbench 1.8 m x 750mm x 2 m
- SAM ETAB-KIT200-4T Metal Workbench 1.68 m x 750mm x 2 m
- SAM ETAB-KIT150-3 Metal Workbench 1.8 m x 750mm x 1.5 m
- SAM ETAB-KIT150-2 Metal Workbench 1.8 m x 750mm x 1.5 m
- SAM ETAB-KIT150-4 Metal Workbench 1.8 m x 750mm x 1.5 m
- SAM ETAB-KIT150-1 Metal Workbench 1.8 m x 750mm x 1.5 m
