Bott Steel Work Bench Leg x1275mm (16903020.16V)
- RS Stock No.:
- 678-2764
- Mfr. Part No.:
- 16903020.16V
- Manufacturer:
- Bott
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€33.20
(exc. VAT)
€40.84
(inc. VAT)
- RS Stock No.:
- 678-2764
- Mfr. Part No.:
- 16903020.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Height | 1275mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Height 1275mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Light/ Medium/ Heavy Duty Work Bench System
A modular bench system which enables you to design your own tailor made workbench from a selection of single components.
Related links
- Bott Steel Work Bench Leg Workbench Leg 900mm
- Bott Steel Work Bench Shelf Shelf, 200mm x 2m x
- Facom Galvanised Steel Work Bench 1500mm x750mm x850mm (WB.1500GSAPB)
- Workbenches
- Bott Work Bench Drawer Storage Unit
- Treston Grey Steel Work Bench Upright Tubes 60mm
- SAM Black 1 Shelf Stainless Steel Work Bench Shelf x 2000mm, 240mm
- Bott Steel Workbench, 910mm x 1000mm x 600mm

