Treston 750mm x 2 m x 40 mm Worktop
- RS Stock No.:
- 135-7239
- Mfr. Part No.:
- 836736-82
- Manufacturer:
- Treston
Subtotal (1 unit)*
€496.92
(exc. VAT)
€611.21
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €496.92 |
*price indicative
- RS Stock No.:
- 135-7239
- Mfr. Part No.:
- 836736-82
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Worktop | |
| Portable | Yes | |
| Material | Wood | |
| Maximum Load | 360kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 40mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Worktop | ||
Portable Yes | ||
Material Wood | ||
Maximum Load 360kg | ||
Length 2m | ||
Width 750mm | ||
Height 40mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
Wooden Bench Top
Wooden Work top manufactured from multiplex beech plywood treated with linseed oil. Designed with pre-drilled threaded inserts for leg and socket attachment.
Shelving Accessories
Related links
- Treston 750mm x 1.5 m x 40 mm Worktop
- Bott 750mm x 2 m x 40 mm Worktop
- Treston 750mm x 2 m x 25 mm ESD Bench Top Worktop
- Treston 750mm x 2 m x 25 mm Laminate Bench Top Worktop
- Treston 750mm x 1.2 m x 25 mm ESD Bench Top Worktop
- Treston 750mm x 1.2 m x 25 mm Laminate Bench Top Worktop
- Bosch Rexroth 1m x 1 m x 40 mm Table Top Worktop
- Bosch Rexroth 1.4m x 1.4 m x 40 mm Table Top Worktop
