Treston 900mm x 2 m x 25 mm Laminate Bench Top Worktop
- RS Stock No.:
- 135-7373
- Mfr. Part No.:
- TT20090-HPL
- Manufacturer:
- Treston
Subtotal (1 unit)*
€474.66
(exc. VAT)
€583.83
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €474.66 |
*price indicative
- RS Stock No.:
- 135-7373
- Mfr. Part No.:
- TT20090-HPL
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Sub Type | Laminate Bench Top | |
| Product Type | Worktop | |
| Portable | Yes | |
| Material | Laminated Plastic | |
| Length | 2m | |
| Width | 900mm | |
| Height | 25mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Sub Type Laminate Bench Top | ||
Product Type Worktop | ||
Portable Yes | ||
Material Laminated Plastic | ||
Length 2m | ||
Width 900mm | ||
Height 25mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
Concept HPL Bench Top
Concept bench top with light grey high-pressure laminate surface. These table tops are designed for Concept work station frames.
Features and Benefits
• High-pressure laminate
• 25 mm Thickness
• Plastic Edging
Shelving Accessories
Note
750 mm deep frames are used with 900 mm deep bench tops.
Related links
- Treston 900mm x 1.5 m x 25 mm Laminate Bench Top Worktop
- Treston 900mm x 2 m x 25 mm ESD Bench Top Worktop
- Treston 750mm x 2 m x 25 mm Laminate Bench Top Worktop
- Treston 750mm x 1.5 m x 25 mm Laminate Bench Top Worktop
- Treston 750mm x 1.81 m x 25 mm Laminate Bench Top Worktop
- Treston 750mm x 1.2 m x 25 mm Laminate Bench Top Worktop
- Treston 900mm x 1.81 m x 25 mm ESD Bench Top Worktop
- Treston 900mm x 1.5 m x 25 mm ESD Bench Top Worktop
