Digi International Xbee RF Transceiver, 13 dBm 10 kbps
- RS Stock No.:
- 760-563
- Mfr. Part No.:
- XB-8XR-DMRM-001
- Manufacturer:
- Digi International
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€33.10
(exc. VAT)
€40.71
(inc. VAT)
Temporarily out of stock
- Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €33.10 | - |
| 5 + | €31.12 | 5% |
*price indicative
- RS Stock No.:
- 760-563
- Mfr. Part No.:
- XB-8XR-DMRM-001
- Manufacturer:
- Digi International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Receiver Sensitivity | -112dBm | |
| Product Type | RF Transceiver | |
| Maximum Output Power | 13dBm | |
| Data Rate | 10kbps | |
| Protocol Type | Xbee | |
| Frequency | 870MHz | |
| Height | 2mm | |
| Interface Type | UART | |
| Length | 19mm | |
| Minimum Supply Voltage | 2.1V dc | |
| Maximum Supply Voltage | 3.6V dc | |
| Minimum Operating Temperature | -40°C | |
| Width | 13mm | |
| Maximum Operating Temperature | 85°C | |
| Range | 14.5 km | |
| Series | DGIXB-8XR | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Receiver Sensitivity -112dBm | ||
Product Type RF Transceiver | ||
Maximum Output Power 13dBm | ||
Data Rate 10kbps | ||
Protocol Type Xbee | ||
Frequency 870MHz | ||
Height 2mm | ||
Interface Type UART | ||
Length 19mm | ||
Minimum Supply Voltage 2.1V dc | ||
Maximum Supply Voltage 3.6V dc | ||
Minimum Operating Temperature -40°C | ||
Width 13mm | ||
Maximum Operating Temperature 85°C | ||
Range 14.5 km | ||
Series DGIXB-8XR | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- KH
The Digi International module is a Compact solution engineered for reliable long-range connectivity across Europe. This CE/RED certified RF module supports both point-to-point and mesh networking, making it Ideal for agricultural and energy applications where signals must travel over 14 kilometres through challenging environments.
Silicon Labs EFR32 microcontroller for high performance
Saw filter to optimise operation in noisy RF environments
Listen-Before-Talk and Frequency Agility for interference immunity
DigiMesh topology for enhanced network redundancy and reliability
Related links
- Digi International Xbee RF Transceiver, 14 dBm 10 kbps
- Digi International Xbee RF Transceiver, 13 dBm 10 kbps
- Digi International Xbee RF Module, 13 dBm 5 Mbps
- Digi International ZigBee RF Module, 13 dBm 10 kbps
- Digi International Ethernet RF Module, 13 dBm 5 Mbps
- Digi International Xbee ZigBee Module UART Pan
- Digi International Xbee ZigBee Module UART Serial, WPAN
- Digi International XBee-S2C XBee S2C 802.15.4 RF Transceiver Module for Street Light 2.4 GHz XB24CAPIT-001
