Digi International ZigBee RF Module, 8 dBm 250 kbps

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€28.12

(exc. VAT)

€34.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€28.12-
5 +€26.445%

*price indicative

RS Stock No.:
760-578
Mfr. Part No.:
XB3-24Z8ST-J
Manufacturer:
Digi International
Find similar products by selecting one or more attributes.
Select all

Brand

Digi International

Product Type

RF Module

Maximum Output Power

8dBm

Receiver Sensitivity

-103dBm

Protocol Type

ZigBee

Data Rate

250kbps

Frequency

2.4GHz

Height

24.38mm

Interface Type

UART

Length

27.61mm

Minimum Supply Voltage

2.1V dc

Maximum Supply Voltage

3.6V dc

Width

24.38mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

ROHS

Series

DGIXB3

Range

60 m

COO (Country of Origin):
KH
The Digi International module accelerate time to market by providing designers and OEMs with flexible wireless connectivity. These pre-certified modules allow for seamless switching between multiple protocols and frequencies,

Micro form factor measuring 13 mm to 19 mm

Supports Zigbee 802.15.4 DigiMesh and BLE protocols

Integrated MicroPython programmability to eliminate external microcontrollers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy