Bahco Adjustable Spanner, 205mm Overall, Metal Handle
- RS Stock No.:
- 171-790
- Mfr. Part No.:
- TAH8071C
- Manufacturer:
- Bahco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-790
- Mfr. Part No.:
- TAH8071C
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Wrench | |
| Overall Length | 205mm | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | ASME B107.8M-1996 and BS 6333, DIN 3117, ISO 6787 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Adjustable Spanner | ||
Product Type Wrench | ||
Overall Length 205mm | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals ASME B107.8M-1996 and BS 6333, DIN 3117, ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 80 Series Adjustable Wrench Chrome Finish with Quick Link 205 mm
The Bahco Tools Adjustable Wrench is an essential tool for both professionals and DIY enthusiasts who demand versatility and precision in their work. This robust wrench is expertly crafted with a chrome finish that not only enhances its durability but also provides a sleek appearance.
Includes a permanently fixed stainless steel quick link for additional functionality
Designed to ensure maximum weight matching with lanyards for safety
Meets DROPS best practices
Related links
- Bahco Adjustable Spanner Metal Handle
- Bahco 205mm Overall, Metal Handle
- Gedore 205mm Overall, Metal Handle
- Bahco Adjustable Spanner Metal Handle
- Bahco Adjustable Spanner Metal Handle
- Bahco Adjustable Spanner Metal Handle
- Bahco 205mm Overall, Insulated Handle VDE/1000V Approved
- Bahco 750mm Overall, Metal Handle
