Bahco Box Wrench, 45mm Overall VDE/1000V Approved
- RS Stock No.:
- 171-920
- Mfr. Part No.:
- 747-40
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€100.20
(exc. VAT)
€123.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.20 |
*price indicative
- RS Stock No.:
- 171-920
- Mfr. Part No.:
- 747-40
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Box Wrench | |
| Product Type | Wrench | |
| Overall Length | 45mm | |
| Finish | Chrome | |
| VDE/1000V Approved | Yes | |
| Material | Steel | |
| Standards/Approvals | UL508, UL File No.: E300273, C22.2 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Box Wrench | ||
Product Type Wrench | ||
Overall Length 45mm | ||
Finish Chrome | ||
VDE/1000V Approved Yes | ||
Material Steel | ||
Standards/Approvals UL508, UL File No.: E300273, C22.2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 3/8" Square Drive Crowfoot Open End Wrench 40 mm
The Bahco Tools Square Drive Crowfoot Open End Wrench is a premium tool designed with both performance and durability in mind. The chrome plated bright finish not only enhances its aesthetic appeal but also protects against corrosion, ensuring that it remains a reliable part of your toolkit for years to come. Whether you're tightening or loosening fasteners in cramped spaces, this versatile and robust wrench is the perfect ally for professionals and DIY enthusiasts alike, ensuring a precise grip on bolts and nuts with every turn.
Crafted from high performance alloy steel for exceptional durability
Designed to fulfill high industry standards including ISO 1174 and DIN 3120
Lightweight yet sturdy making it comfortable for prolonged use
Related links
- Bahco Box Wrench, 35mm Overall VDE/1000V Approved
- Bahco Box Wrench, 45mm Overall
- Knipex 155mm Overall VDE/1000V Approved
- Knipex 225mm Overall VDE/1000V Approved
- Knipex 200mm Overall VDE/1000V Approved
- Knipex 210mm Overall VDE/1000V Approved
- Knipex 160mm Overall VDE/1000V Approved
- Knipex 165mm Overall VDE/1000V Approved
