Bahco Box Wrench, 35mm Overall
- RS Stock No.:
- 172-129
- Mfr. Part No.:
- 747-1.1/8
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€63.16
(exc. VAT)
€77.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.16 |
*price indicative
- RS Stock No.:
- 172-129
- Mfr. Part No.:
- 747-1.1/8
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Box Wrench | |
| Product Type | Wrench | |
| Overall Length | 35mm | |
| Finish | Chrome | |
| Material | Brass, Polytetrafluoroethylene | |
| Standards/Approvals | COO: CN, RoHS: Exempt | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Box Wrench | ||
Product Type Wrench | ||
Overall Length 35mm | ||
Finish Chrome | ||
Material Brass, Polytetrafluoroethylene | ||
Standards/Approvals COO: CN, RoHS: Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 3/8" Square Drive Crowfoot Open End Wrench 1-1/8"
The Bahco Tools Square Drive Crowfoot Open End Wrench is a premium tool designed with both performance and durability in mind. The chrome plated bright finish not only enhances its aesthetic appeal but also protects against corrosion, ensuring that it remains a reliable part of your toolkit for years to come. Whether you're tightening or loosening fasteners in cramped spaces, this versatile and robust wrench is the perfect ally for professionals and DIY enthusiasts alike, ensuring a precise grip on bolts and nuts with every turn.
Crafted from high performance alloy steel for exceptional durability
Designed to fulfill high industry standards including ISO 1174 and DIN 3120
Lightweight yet sturdy making it comfortable for prolonged use
