Bahco Adjustable Wrench, 110 mm Overall

Subtotal (1 unit)*

€33.59

(exc. VAT)

€41.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.59

*price indicative

RS Stock No.:
172-156
Mfr. Part No.:
TAH8069C
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Wrench

Wrench Type

Adjustable Wrench

Overall Length

110mm

Finish

Chrome

Material

Stainless Steel

Standards/Approvals

DIN 3117, ISO 6787, ASME B107.8M- 1996 and BS 6333

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco 80 Series Adjustable Wrench Chrome Finish with Quick Link 110 mm


The Bahco Tools Adjustable Wrench is designed to meet the demands of both professional and amateur users. With its chrome finish and quick link feature, it offers enhanced functionality for various tasks. The wrench features a non-reversible jaw and a slim head design, making it applicable for tight spaces.

Lightweight design reduces fatigue during prolonged use

Complies with DROPS best practices for added safety

Available in chrome or phosphate finish options to suit personal preference

Standards-compliant design ensures reliability and performance

Related links