Facom, 50 - 110 mm Jaw Capacity Oil Filter Wrench, 110mm Overall, Metal Handle
- RS Stock No.:
- 236-0292
- Mfr. Part No.:
- D.149
- Manufacturer:
- Facom
Subtotal (1 unit)*
€68.75
(exc. VAT)
€84.56
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.75 |
*price indicative
- RS Stock No.:
- 236-0292
- Mfr. Part No.:
- D.149
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Wrench Type | Oil Filter Wrench | |
| Product Type | Adjustable Spanner | |
| Jaw Capacity | 50 - 110 mm | |
| Non-Sparking | No | |
| Overall Length | 110mm | |
| Handle Type | Metal | |
| Finish | Anti-Corrosion | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Wrench Type Oil Filter Wrench | ||
Product Type Adjustable Spanner | ||
Jaw Capacity 50 - 110 mm | ||
Non-Sparking No | ||
Overall Length 110mm | ||
Handle Type Metal | ||
Finish Anti-Corrosion | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom chain wrench to remove oil filters when access is not possible with an oil-filter wrench.
1/2" drive bit
For oil filters: 50 --> 110 mm
