Ega-Master, 41 mm Jaw Capacity Ring Wrench, 225mm Overall, Straight Handle
- RS Stock No.:
- 288-807
- Mfr. Part No.:
- 60886
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€57.58
(exc. VAT)
€70.82
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.58 |
*price indicative
- RS Stock No.:
- 288-807
- Mfr. Part No.:
- 60886
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Wrench | |
| Jaw Capacity | 41 mm | |
| Wrench Type | Ring Wrench | |
| Overall Length | 225mm | |
| Handle Type | Straight | |
| Finish | Black Matt Epoxy Powder | |
| Material | Special Steel | |
| Standards/Approvals | DIN 7444 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Wrench | ||
Jaw Capacity 41 mm | ||
Wrench Type Ring Wrench | ||
Overall Length 225mm | ||
Handle Type Straight | ||
Finish Black Matt Epoxy Powder | ||
Material Special Steel | ||
Standards/Approvals DIN 7444 | ||
- COO (Country of Origin):
- ES
The Ega-Master Slogging Ring Wrench is used to tighten or loosen large nuts and bolts in ship-building and other heavy industries, maintenance of industrial plants. It is suitable to be used with hammer or mallet.
AF Diameter 41mm
Length is 225mm
Related links
- Ega-Master 225mm Overall, Metal Handle Non-Sparking
- Ega-Master 225mm Overall, Metal Handle
- Ega-Master 203.2mm Overall, Straight Handle
- Ega-Master 210mm Overall, Straight Handle
- Ega-Master 250mm Overall, Straight Handle
- Ega-Master 165mm Overall, Straight Handle
- Ega-Master 175mm Overall, Straight Handle
- SAM 1.08m Overall, Straight Handle
