Ega-Master, 101.6 mm Jaw Capacity Chain Wrench, 900mm Overall, Straight Handle
- RS Stock No.:
- 288-811
- Mfr. Part No.:
- 55605
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€158.97
(exc. VAT)
€195.53
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.97 |
*price indicative
- RS Stock No.:
- 288-811
- Mfr. Part No.:
- 55605
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Wrench Type | Chain Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 101.6 mm | |
| Overall Length | 900mm | |
| Handle Type | Straight | |
| Finish | Black | |
| Material | Steel | |
| Standards/Approvals | GGG-W-00651e Type III Class A, UNE-16555-2-98 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Wrench Type Chain Wrench | ||
Product Type Wrench | ||
Jaw Capacity 101.6 mm | ||
Overall Length 900mm | ||
Handle Type Straight | ||
Finish Black | ||
Material Steel | ||
Standards/Approvals GGG-W-00651e Type III Class A, UNE-16555-2-98 | ||
- COO (Country of Origin):
- ES
The Ega-Master Heavy Duty Reversible Chain Pipe Wrench has drop forged steel handle and jaw. Ideal for use in confined spaces. A double jaw system gives fast, ratchet-like action in either direction. It ensures perfect grip with greater durability.
With working capacity up to 4 inch (101.6 mm) diameter of pipes
Jaws with hardness up to 60HRc by double treatment
Length is 900mm
Related links
- Ega-Master 1.2m Overall, Straight Handle
- Ega-Master 1m Overall, Straight Handle
- Ega-Master 1.3m Overall, Straight Handle
- Teng Tools 900mm Overall, Straight Handle
- Ega-Master 175mm Overall, Straight Handle
- Ega-Master 210mm Overall, Straight Handle
- Ega-Master 250mm Overall, Straight Handle
- Ega-Master 165mm Overall, Straight Handle
