Ega-Master, 55 mm Jaw Capacity Adjustable Spanner, 450mm Overall, Metal Handle Non-Sparking
- RS Stock No.:
- 593-716
- Mfr. Part No.:
- 71456
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€591.20
(exc. VAT)
€727.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €591.20 |
*price indicative
- RS Stock No.:
- 593-716
- Mfr. Part No.:
- 71456
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 55 mm | |
| Product Type | Wrench | |
| Overall Length | 450mm | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Material | Aluminium Bronze, Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 55 mm | ||
Product Type Wrench | ||
Overall Length 450mm | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Material Aluminium Bronze, Beryllium Copper Alloy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Adjustable Wrenches made from non-sparking materials are the best choice for use in potentially explosive environments. They provide the highest level of safety for users by minimizing the risk of sparks. These wrenches offer reliable performance and adjustability, making them ideal for various tasks in hazardous settings such as chemical plants, oil refineries, and shipyards. Their durable construction ensures long-term, secure use in critical applications.
Non sparking
Maximum opening and minimum jaw thickness for the very best versatility
Related links
- Ega-Master 450mm Overall, Metal Handle Non-Sparking
- Ega-Master 270mm Overall, Metal Handle Non-Sparking
- Ega-Master 375mm Overall, Metal Handle Non-Sparking
- Ega-Master 203.2mm Overall, Metal Handle Non-Sparking
- Ega-Master 250mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 150mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 300mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 200mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
