Ega-Master, 46 mm Jaw Capacity Ring Wrench, 240mm Overall, Metal Handle Non-Sparking
- RS Stock No.:
- 593-756
- Mfr. Part No.:
- 60888
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€66.67
(exc. VAT)
€82.00
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.67 |
*price indicative
- RS Stock No.:
- 593-756
- Mfr. Part No.:
- 60888
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Wrench Type | Ring Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 46 mm | |
| Overall Length | 240mm | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Finish | Semi Textured | |
| Material | Special Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Wrench Type Ring Wrench | ||
Product Type Wrench | ||
Jaw Capacity 46 mm | ||
Overall Length 240mm | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Finish Semi Textured | ||
Material Special Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Slogging Ring Wrenches are designed to tighten or loosen large nuts and bolts in shipbuilding, heavy industries, and the maintenance of industrial plants. They are suitable for use with a hammer or mallet, making them ideal for high-torque applications. Their robust construction ensures durability and reliable performance in demanding work environments.
Made of special steel
Painted in epoxy powder matt black colour semi texturized
Related links
- Ega-Master 235mm Overall, Metal Handle Non-Sparking
- Ega-Master 190mm Overall, Metal Handle Non-Sparking
- Ega-Master 185mm Overall, Metal Handle Non-Sparking
- Ega-Master 180mm Overall, Metal Handle Non-Sparking
- Ega-Master 147mm Overall, Metal Handle Non-Sparking
- Ega-Master 330mm Overall, Metal Handle Non-Sparking
- Ega-Master 270mm Overall, Metal Handle Non-Sparking
- Ega-Master 190mm Overall, Metal Handle Non-Sparking
