Ega-Master, 32 mm Jaw Capacity Ring Wrench, 190mm Overall, Metal Handle Non-Sparking

Subtotal (1 unit)*

€128.68

(exc. VAT)

€158.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€128.68

*price indicative

RS Stock No.:
593-908
Mfr. Part No.:
71086
Manufacturer:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Product Type

Wrench

Jaw Capacity

32 mm

Wrench Type

Ring Wrench

Overall Length

190mm

Non-Sparking

Yes

Handle Type

Metal

Finish

Attractive

Material

Aluminium Bronze, Beryllium Copper

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Wrench Slogging Ring is the best alternative for non-sparking applications in potentially explosive environments. All tools are forged after casting to ensure the highest quality in the market, offering superior mechanical properties and an attractive finish. This makes them reliable and safe for use in hazardous industrial settings.

Suitable to be used with hammer or mallet

Made of beryllium copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy