Gedore, 52 mm Jaw Capacity Plier Wrench, 260mm Overall, Insulated Handle
- RS Stock No.:
- 602-630
- Mfr. Part No.:
- 3249190
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€58.27
(exc. VAT)
€71.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.27 |
*price indicative
- RS Stock No.:
- 602-630
- Mfr. Part No.:
- 3249190
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Wrench Type | Plier Wrench | |
| Jaw Capacity | 52 mm | |
| Product Type | Wrench | |
| Overall Length | 260mm | |
| Handle Type | Insulated | |
| Finish | Chrome Plated | |
| Material | Heat-Treated Steel | |
| Standards/Approvals | DIN ISO 5743 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Wrench Type Plier Wrench | ||
Jaw Capacity 52 mm | ||
Product Type Wrench | ||
Overall Length 260mm | ||
Handle Type Insulated | ||
Finish Chrome Plated | ||
Material Heat-Treated Steel | ||
Standards/Approvals DIN ISO 5743 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Gedore Pliers wrench set is a versatile tool designed to combine the features of a spanner and pliers into one efficient device. Engineered for exceptional grip and functionality, the wrench is suitable for a wide range of applications, from delicate assembly tasks to heavy-duty clamping. It can replace complete open-ended spanner sets, providing an adjustable, play-free positioning that guarantees careful handling of surfaces without damage. With its intuitive sliding mechanism and secure locking capability, this tool offers an efficient and effective solution for both professional trades and DIY enthusiasts, allowing quick adjustments and reliable performance in various settings.
Constructed from heat treated steel for durability under high loads
DIN ISO 5743 compliant for assured quality and performance
Features a secure locking mechanism ensuring stability at any size setting
Sliding mechanism facilitates effortless adjustments across settings
Functions effectively as a ratchet spanner for easy tightening and loosening
Play free jaw positioning to prevent damage to delicate edges
Ergonomically designed for optimum comfort during use, with dip insulated handles
Can function as a powerful vice, enhancing its versatility
Includes optional protective jaws for added safety during operation
Related links
- Gedore 265mm Overall, Ergonomic Handle
- Gedore 190mm Overall, Insulated Handle
- SAM 260mm Overall, Insulated Handle VDE/1000V Approved
- Facom 260mm Overall, Insulated Handle VDE/1000V Approved
- Knipex 260mm Overall, Insulated Handle VDE/1000V Approved
- SAM 305mm Overall, Insulated Handle VDE/1000V Approved
- SAM 200mm Overall, Insulated Handle VDE/1000V Approved
- SAM 210mm Overall, Insulated Handle VDE/1000V Approved
