SAM Open End Wrench, 165mm Overall, Insulated Handle
- RS Stock No.:
- 666-367
- Mfr. Part No.:
- Z-11-16
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€84.00
(exc. VAT)
€103.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.00 |
*price indicative
- RS Stock No.:
- 666-367
- Mfr. Part No.:
- Z-11-16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Wrench Type | Open End Wrench | |
| Overall Length | 165mm | |
| Handle Type | Insulated | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Wrench Type Open End Wrench | ||
Overall Length 165mm | ||
Handle Type Insulated | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Open ended wrench with ratchet is an insulated tool designed for professionals seeking exceptional performance in challenging environments. This versatile wrench features a unique ratchet mechanism that allows for powerful and Rapid tightening in confined spaces. Constructed to conform to the NF EN IEC 60900 standard, it ensures safety while working with live electrical components. The wrenchs design prioritises accessibility, making it an indispensable addition to any toolkit, whether in an industrial setting or for detailed repair work at home. Its lightweight construction enhances usability, ensuring that it can be deployed quickly when required.
Insulated design enhances safety when working on electrical systems
Ratchet return angle of just 5° allows for efficient use in tight spaces
Reduced head thickness ensures excellent accessibility in confined areas
Reversible design offers versatility, enabling quick switching of fastening direction
Lightweight at only 0.229 kg ensures ease of handling during prolonged use
Durable construction promotes longevity, making it reliable for everyday tasks
Complies with the NF EN IEC 60900 standard for high-level safety assurance
Guarantee without time limit under normal usage conditions provides peace of mind
