SAM, 19 mm Jaw Capacity Open End Wrench, 190mm Overall VDE/1000V Approved
- RS Stock No.:
- 666-369
- Mfr. Part No.:
- Z-11-19
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€116.55
(exc. VAT)
€143.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.55 |
*price indicative
- RS Stock No.:
- 666-369
- Mfr. Part No.:
- Z-11-19
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Jaw Capacity | 19 mm | |
| Wrench Type | Open End Wrench | |
| Overall Length | 190mm | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | NF EN IEC 60900 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Jaw Capacity 19 mm | ||
Wrench Type Open End Wrench | ||
Overall Length 190mm | ||
VDE/1000V Approved Yes | ||
Standards/Approvals NF EN IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Open ended wrench with ratchet designed for efficiency and precision in challenging environments. Tailored for electrical work, this insulated tool allows users to tighten bolts powerfully and swiftly even in hard-to-reach spaces. Its distinctive design conforms to the NF EN IEC 60900 standard, ensuring maximum safety when dealing with live electrical components. With a reduced head thickness, accessibility is dramatically enhanced, making it an essential addition to any toolkit.
Conforms to NF EN IEC 60900 standard for safe electrical use
5° ratchet return angle enhances efficiency in confined spaces
Reversible design allows for versatile usage by simply turning the tool
Reduced head thickness for superior accessibility in tight spots
Lightweight at 0.229 kg, ensuring ease of handling during use
Dimensions of 190 mm in length and 12 mm in height provide optimal leverage
Related links
- SAM 190mm Overall VDE/1000V Approved
- SAM 155mm Overall VDE/1000V Approved
- SAM 125mm Overall VDE/1000V Approved
- SAM 165mm Overall VDE/1000V Approved
- SAM 125mm Overall VDE/1000V Approved
- SAM 120mm Overall, Insulated Handle VDE/1000V Approved
- Knipex 190mm Overall VDE/1000V Approved
- SAM 198mm Overall, Metal Handle
