SAM T-Handle, 100mm Overall, T-Handle Handle
- RS Stock No.:
- 667-218
- Mfr. Part No.:
- 628-41
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€54.49
(exc. VAT)
€67.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.49 |
*price indicative
- RS Stock No.:
- 667-218
- Mfr. Part No.:
- 628-41
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench Kit | |
| Wrench Type | T-Handle | |
| Overall Length | 100mm | |
| Handle Type | T-Handle | |
| Material | Plastic | |
| Standards/Approvals | LRQA | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench Kit | ||
Wrench Type T-Handle | ||
Overall Length 100mm | ||
Handle Type T-Handle | ||
Material Plastic | ||
Standards/Approvals LRQA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Wrench Kit is expertly designed to facilitate effortless maintenance and replacement of drain plugs in various automotive applications. This comprehensive kit includes a T-shaped handle and several specialised bits, ensuring compatibility with a range of OEM specifications from leading manufacturers such as PSA, VAG, BMW, and Ford. Whether you're performing routine vehicle upkeep or dealing with specific repair tasks, this versatile set is essential for enhancing your efficiency and precision in handling plastic drainage nuts.
Comprises premium tools specifically crafted for managing plastic drainage nuts
Includes a T shaped handle for comfortable grip and optimal torque
Features multiple bits including hexagonal and VAG plastic nut bits for versatile compatibility
Designed to work seamlessly with a variety of OEM specifications enhancing its utility across different vehicles
Perfect for professional mechanics and automotive enthusiasts committed to quality maintenance
Lightweight composition ensures easy handling during extended use weighing only 0.290 kg
Guarantee coverage provides assurance of the tool's durability under normal operating conditions
