CK, 20 mm Jaw Capacity Adjustable, 250mm Overall, T-Handle Handle
- RS Stock No.:
- 796-194
- Mfr. Part No.:
- T4311
- Manufacturer:
- CK
Subtotal (1 unit)*
€40.54
(exc. VAT)
€49.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.54 |
*price indicative
- RS Stock No.:
- 796-194
- Mfr. Part No.:
- T4311
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Jaw Capacity | 20 mm | |
| Wrench Type | Adjustable | |
| Product Type | Basin Wrench | |
| Overall Length | 250mm | |
| Handle Type | T-Handle | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Jaw Capacity 20 mm | ||
Wrench Type Adjustable | ||
Product Type Basin Wrench | ||
Overall Length 250mm | ||
Handle Type T-Handle | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Basin wrench offers an innovative solution for plumbing tasks, designed specifically to access hard-to-reach nuts and bolts in confined spaces with ease and precision.
Adjustable, telescopic wrench allows for versatile access in tight spots
Spring-loaded, self-adjusting jaws maintain a strong, automatic grip on various sizes
180° swivelling head enables clockwise and anti-clockwise action for convenience
Hardened steel jaws provide exceptional durability for prolonged use
Related links
- Teng Tools 250mm Overall, Metal Handle
- Bahco 250mm Overall, Metal Handle Non-Sparking
- CK 250mm Overall, Plastic Handle
- RS PRO 250mm Overall, Plastic Handle
- RS PRO 250mm Overall, Ergonomic Handle Non-Sparking
- Ega-Master 250mm Overall, Metal Handle Non-Sparking
- SAM 455mm Overall, T-Handle Handle
- SAM 355mm Overall, T-Handle Handle
