Knipex, 70 mm Jaw Capacity Pipe Wrench, 560mm Overall, Metal Handle

Subtotal (1 unit)*

€145.64

(exc. VAT)

€179.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€145.64

*price indicative

RS Stock No.:
124-5841
Mfr. Part No.:
83 60 020
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Jaw Capacity

70 mm

Product Type

Wrench

Wrench Type

Pipe Wrench

Overall Length

560mm

Non-Sparking

No

Handle Type

Metal

Finish

Chrome

VDE/1000V Approved

No

Material

Chrome Vanadium Steel, Electric Steel

Standards/Approvals

DIN 5234

Non Compliant

COO (Country of Origin):
DE

KNIPEX 83 60 020 Pipe Wrench S-Type with fast adjustment red powder-coated 560 mm


83 60 020 Pipe Wrench S-Type Pinch guard prevents operators' fingers being pinched. Time-saving, precise adjustment of the gripping width directly on the workpiece at the push of a button. Less effort required due to self-locking action. No unintentional shifting of the pliers handles. High wear resistance due to the additionally hardened teeth. Maximum load capability thanks to completely hardened handles. Gripping jaws with specially hardened teeth, hardness approx. 56 HRC. - Capacities for pipes (diameter): Ø 2 3/4in- Capacities for pipes (diameter): Ø 70mm- Capacities for nuts: 70mm- Inner diameter, inches: Ø 2 in- Pipe inner dia.: 50mm

Technical attributes


Pinch Guard Prevents Operators' Fingers Being Pinched
Time-Saving, Precise Adjustment Of The Gripping Width Directly On The Workpiece At The Push Of A Button
Less Effort Required Due To Self-Locking Action
No Unintentional Shifting Of The Pliers Handles
High Wear Resistance Due To The Additionally Hardened Teeth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy