Bahco, 30 mm Jaw Capacity Adjustable Spanner, 250mm Overall, Metal Handle
- RS Stock No.:
- 187-6984
- Mfr. Part No.:
- SS001-250
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€298.26
(exc. VAT)
€366.86
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €298.26 |
*price indicative
- RS Stock No.:
- 187-6984
- Mfr. Part No.:
- SS001-250
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 30 mm | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 250mm | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | ISO 6787 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 30 mm | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 250mm | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals ISO 6787 | ||
- COO (Country of Origin):
- CN
Bahco Wrench, 30mm Jaw Capacity, 250mm Overall Length - SS001-250
This adjustable spanner is a robust tool designed for versatility and ease of use in various applications. With a jaw capacity of 30mm and an overall length of 250mm, this stainless steel spanner suits both professionals and enthusiasts. Its adjustable handle allows for a snug fit on different fasteners, making it a reliable addition to any toolkit.
Features & Benefits
• Magnetic feature ensures ease of use and functionality
• High strength and hardness support heavy-duty tasks
• Autoclave sterilisation capability at 121°C for hygiene
• Versatile design accommodates multiple fastening requirements
• High strength and hardness support heavy-duty tasks
• Autoclave sterilisation capability at 121°C for hygiene
• Versatile design accommodates multiple fastening requirements
Applications
• Used in the electrical and mechanical industries for repairs
• Ideal for adjusting and tightening nuts and bolts in machinery
• Suited for assembly tasks in automation projects
• Utilised in maintenance work for electronic devices
• Ideal for adjusting and tightening nuts and bolts in machinery
• Suited for assembly tasks in automation projects
• Utilised in maintenance work for electronic devices
What material is used in the construction of this tool?
The tool features a body MADE from AISI 420 stainless steel, which grants it excellent strength and resistance to corrosion.
How does the adjustable feature benefit usage in various applications?
The adjustable feature allows the spanner to accommodate different sizes of fasteners, making it a versatile multi-purpose tool for a range of tasks.
What are the maintenance recommendations for this tool?
To maintain its performance, regularly clean the adjustable mechanism and ensure it is free from debris. Periodic checks for any wear or damage are also advisable.
Related links
- Bahco 250mm Overall, Metal Handle Non-Sparking
- Bahco 255mm Overall, Metal Handle
- Bahco 100mm Overall, Metal Handle
- Bahco 450mm Overall, Metal Handle
- Bahco 375mm Overall, Metal Handle
- Bahco 200mm Overall, Metal Handle
- Facom 250mm Overall, Metal Handle Non-Sparking
- Expert by Facom 250mm Overall, Metal Handle
