SAM, 30 mm Jaw Capacity Adjustable Spanner, 255mm Overall
- RS Stock No.:
- 221-3171
- Mfr. Part No.:
- 54-C10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€26.95
(exc. VAT)
€33.15
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.95 |
*price indicative
- RS Stock No.:
- 221-3171
- Mfr. Part No.:
- 54-C10
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Adjustable Spanner | |
| Jaw Capacity | 30 mm | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 255mm | |
| Non-Sparking | No | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Adjustable Spanner | ||
Jaw Capacity 30 mm | ||
Wrench Type Adjustable Spanner | ||
Overall Length 255mm | ||
Non-Sparking No | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Outillage satin-finished adjustable wrench, with jaw capacity of 30 mm, has its head tilted at 15° and has non-protruding jaw rack.
It has polished finish
