BETA, 14 mm Jaw Capacity Pipe Wrench, 59mm Overall
- RS Stock No.:
- 225-1084
- Mfr. Part No.:
- 642 14
- Manufacturer:
- BETA
Subtotal (1 unit)*
€64.46
(exc. VAT)
€79.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.46 |
*price indicative
- RS Stock No.:
- 225-1084
- Mfr. Part No.:
- 642 14
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 14 mm | |
| Non-Sparking | No | |
| Overall Length | 59mm | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 14 mm | ||
Non-Sparking No | ||
Overall Length 59mm | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 642 14mm size open jaw wrench for torque bars. It gives high performances, over and above the standard values, with reduced dimensions.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
