BETA, 22 mm Jaw Capacity Pipe Wrench, 62mm Overall
- RS Stock No.:
- 225-1093
- Mfr. Part No.:
- 642 22
- Manufacturer:
- BETA
Subtotal (1 unit)*
€109.74
(exc. VAT)
€134.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.74 |
*price indicative
- RS Stock No.:
- 225-1093
- Mfr. Part No.:
- 642 22
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 22 mm | |
| Non-Sparking | No | |
| Overall Length | 62mm | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 22 mm | ||
Non-Sparking No | ||
Overall Length 62mm | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 642 22mm size open jaw wrench for torque bars. It gives high performances, over and above the standard values, with reduced dimensions.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
