BETA, 13 mm Jaw Capacity Pipe Wrench, 39mm Overall
- RS Stock No.:
- 225-1127
- Mfr. Part No.:
- 643 9X12-13
- Manufacturer:
- BETA
Subtotal (1 unit)*
€56.47
(exc. VAT)
€69.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.47 |
*price indicative
- RS Stock No.:
- 225-1127
- Mfr. Part No.:
- 643 9X12-13
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Jaw Capacity | 13 mm | |
| Wrench Type | Pipe Wrench | |
| Non-Sparking | No | |
| Overall Length | 39mm | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Jaw Capacity 13 mm | ||
Wrench Type Pipe Wrench | ||
Non-Sparking No | ||
Overall Length 39mm | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 643 13mm size open jaw wrench for torque bars and rectangular drive of dimension 9mm x 12mm. It gives high performances, over and above the standard values, with reduced dimensions.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
