BETA, 185 mm Jaw Capacity Pipe Wrench, 185mm Overall
- RS Stock No.:
- 225-7090
- Mfr. Part No.:
- 1482A/1
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7090
- Mfr. Part No.:
- 1482A/1
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Jaw Capacity | 185 mm | |
| Wrench Type | Pipe Wrench | |
| Non-Sparking | No | |
| Overall Length | 185mm | |
| Finish | Chrome, Chrome | |
| VDE/1000V Approved | No | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Jaw Capacity 185 mm | ||
Wrench Type Pipe Wrench | ||
Non-Sparking No | ||
Overall Length 185mm | ||
Finish Chrome, Chrome | ||
VDE/1000V Approved No | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 3-leg wrench is for floating ring nuts. It is dfr operating on aluminium ring nut installed on Fiat, Volkswagen, Opel, Chevrolet, Mercedes and BMW cars.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 185mm Overall, Straight Handle Non-Sparking
- BETA 185mm Overall, Straight Handle Non-Sparking
- BETA 157mm Overall
- BETA 180mm Overall
- Ega-Master 185mm Overall, Metal Handle Non-Sparking
- Ega-Master 185mm Overall, Metal Handle Non-Sparking
- Knipex 185mm Overall VDE/1000V Approved
- Knipex 185mm Overall VDE/1000V Approved
