BETA, 106 mm Jaw Capacity Pipe Wrench, 37mm Overall
- RS Stock No.:
- 225-7116
- Mfr. Part No.:
- 1493 106-L15
- Manufacturer:
- BETA
Subtotal (1 unit)*
€17.48
(exc. VAT)
€21.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.48 |
*price indicative
- RS Stock No.:
- 225-7116
- Mfr. Part No.:
- 1493 106-L15
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 106 mm | |
| Product Type | Wrench | |
| Overall Length | 37mm | |
| Finish | Painted | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 106 mm | ||
Product Type Wrench | ||
Overall Length 37mm | ||
Finish Painted | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA oil filter wrench recommended for MAN vehicles has jaw size 106 mm and 15 sides. It has driver size of 1/2 inch.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
