Subtotal (1 unit)*
€266.36
(exc. VAT)
€327.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.36 |
*price indicative
- RS Stock No.:
- 225-7144
- Mfr. Part No.:
- 1493/C19
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench Set | |
| Wrench Type | Pipe Wrench | |
| Non-Sparking | No | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench Set | ||
Wrench Type Pipe Wrench | ||
Non-Sparking No | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 19 oil filter wrenches, particularly suitable for Asian cars. It has driver size of 1/2 and 3/8 inches.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
