BETA, 23.5 mm Jaw Capacity Pipe Wrench, 34mm Overall
- RS Stock No.:
- 225-7160
- Mfr. Part No.:
- 1493AL/CF 32,5
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7160
- Mfr. Part No.:
- 1493AL/CF 32,5
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 23.5 mm | |
| Product Type | Wrench | |
| Overall Length | 34mm | |
| Non-Sparking | No | |
| Finish | Phosphate | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 23.5 mm | ||
Product Type Wrench | ||
Overall Length 34mm | ||
Non-Sparking No | ||
Finish Phosphate | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA hexagon socket wrench for oil filter cartridges has jaw size 32.5 mm and driver size of 1/2 inch.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
